MAX3243MDBREP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 1.977
Unit Price: kr.17.62000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.469
Unit Price: kr.17.62000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.20.19000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 700
Unit Price: kr.20.19000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.527
Unit Price: kr.17.62000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.000
Unit Price: kr.17.62000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6.684
Unit Price: kr.16.59000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6.869
Unit Price: kr.19.16000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 179
Unit Price: kr.96.45000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.947
Unit Price: kr.96.45000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.112.91000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.034
Unit Price: kr.112.91000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 322
Unit Price: kr.46.87000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.045
Unit Price: kr.46.87000
Datasheet
3/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3/5 Transceiver Full RS232 28-SSOP
28-SSOP Pkg

MAX3243MDBREP

DigiKey Part Number
296-21743-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3243MDBREP
Description
IC TRANSCEIVER FULL 3/5 28SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3243MDBREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 770 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.22.86978kr.45,739.56
Manufacturers Standard Package
Unit Price without VAT:kr.22.86978
Unit Price with VAT:kr.28.58723

Other Suppliers on DigiKey

770In Stock
Ships from Rochester Electronics, LLC