3/5 Transceiver Full RS232 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3/5 Transceiver Full RS232 28-SOIC
28-SOIC Pkg

MAX3243EIDWR

DigiKey Part Number
296-19809-2-ND - Tape & Reel (TR)
296-19809-1-ND - Cut Tape (CT)
296-19809-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3243EIDWR
Description
IC TRANSCEIVER FULL 3/5 28SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3243EIDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
500kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.724
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.73000kr.21.73
10kr.16.31300kr.163.13
25kr.14.95880kr.373.97
100kr.13.47020kr.1,347.02
250kr.12.75996kr.3,189.99
500kr.12.59252kr.6,296.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.11.97960kr.11,979.60
2.000kr.11.68965kr.23,379.30
3.000kr.11.54444kr.34,633.32
5.000kr.11.38354kr.56,917.70
Manufacturers Standard Package
Unit Price without VAT:kr.21.73000
Unit Price with VAT:kr.27.16250