MAX3238IPWG4Q1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.596
Unit Price: kr.16.86000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.17.09863
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.552
Unit Price: kr.47.17000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 558
Unit Price: kr.11.10000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1.802
Unit Price: kr.11.10000
Datasheet
5/3 Transceiver Full RS232 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3238IPWG4Q1

DigiKey Part Number
296-36946-5-ND
Manufacturer
Manufacturer Product Number
MAX3238IPWG4Q1
Description
IC TRANSCEIVER FULL 5/3 28TSSOP
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3238IPWG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes