
MAX3232MDBREP | |
|---|---|
DigiKey Part Number | 296-19873-2-ND - Tape & Reel (TR) 296-19873-1-ND - Cut Tape (CT) 296-19873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3232MDBREP |
Description | IC TRANSCEIVER FULL 2/2 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232MDBREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.21000 | kr.61.21 |
| 10 | kr.47.69100 | kr.476.91 |
| 25 | kr.44.31040 | kr.1,107.76 |
| 100 | kr.40.59070 | kr.4,059.07 |
| 250 | kr.38.81792 | kr.9,704.48 |
| 500 | kr.37.74886 | kr.18,874.43 |
| 1.000 | kr.36.86936 | kr.36,869.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.36.14548 | kr.72,290.96 |
| Unit Price without VAT: | kr.61.21000 |
|---|---|
| Unit Price with VAT: | kr.76.51250 |











