Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAX3232CDWRE4 | |
|---|---|
DigiKey Part Number | MAX3232CDWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3232CDWRE4 |
Description | IC TRANSCEIVER FULL 2/2 |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232CDWRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.28179 | kr.12,563.58 |
| 4.000 | kr.6.13896 | kr.24,555.84 |
| 6.000 | kr.6.06748 | kr.36,404.88 |
| 10.000 | kr.5.98826 | kr.59,882.60 |
| Unit Price without VAT: | kr.6.28179 |
|---|---|
| Unit Price with VAT: | kr.7.85224 |


