MAX3227CDBR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: kr.15.56000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 444
Unit Price: kr.16.53000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9.965
Unit Price: kr.16.08000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.867
Unit Price: kr.18.58000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.5.85185
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.729
Unit Price: kr.10.67000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.139
Unit Price: kr.12.15270
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 265
Unit Price: kr.16.08000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.207
Unit Price: kr.41.47000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.492
Unit Price: kr.64.30000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.581
Unit Price: kr.64.30000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.098
Unit Price: kr.61.60000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.632
Unit Price: kr.61.60000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.134
Unit Price: kr.45.91000
Datasheet
1/1 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3227CDBR

DigiKey Part Number
296-19848-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3227CDBR
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3227CDBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types