
MAX3222CPWR | |
---|---|
DigiKey Part Number | 296-13084-2-ND - Tape & Reel (TR) 296-13084-1-ND - Cut Tape (CT) 296-13084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3222CPWR |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3222CPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.33000 | kr.11.33 |
10 | kr.8.33300 | kr.83.33 |
25 | kr.7.58000 | kr.189.50 |
100 | kr.6.75200 | kr.675.20 |
250 | kr.6.35648 | kr.1,589.12 |
500 | kr.6.11814 | kr.3,059.07 |
1.000 | kr.5.92198 | kr.5,921.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.5.17706 | kr.10,354.12 |
4.000 | kr.5.05530 | kr.20,221.20 |
6.000 | kr.4.99435 | kr.29,966.10 |
10.000 | kr.4.92678 | kr.49,267.80 |
Unit Price without VAT: | kr.11.33000 |
---|---|
Unit Price with VAT: | kr.14.16250 |