
MAX3222CPWR | |
|---|---|
DigiKey Part Number | 296-13084-2-ND - Tape & Reel (TR) 296-13084-1-ND - Cut Tape (CT) 296-13084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3222CPWR |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3222CPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.89000 | kr.13.89 |
| 10 | kr.10.26200 | kr.102.62 |
| 25 | kr.9.35680 | kr.233.92 |
| 100 | kr.8.36220 | kr.836.22 |
| 250 | kr.7.88860 | kr.1,972.15 |
| 500 | kr.7.60308 | kr.3,801.54 |
| 1.000 | kr.7.36807 | kr.7,368.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.17466 | kr.14,349.32 |
| 4.000 | kr.7.01539 | kr.28,061.56 |
| 6.000 | kr.6.93571 | kr.41,614.26 |
| Unit Price without VAT: | kr.13.89000 |
|---|---|
| Unit Price with VAT: | kr.17.36250 |




