
SN74LVC2G53DCTR | |
|---|---|
DigiKey Part Number | 296-13269-2-ND - Tape & Reel (TR) 296-13269-1-ND - Cut Tape (CT) 296-13269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G53DCTR |
Description | IC SWITCH SPDT X 1 13OHM SM8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 13Ohm SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G53DCTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 13Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm (Max) | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4.5ns, 8ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -58dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.41000 | kr.3.41 |
| 10 | kr.2.38600 | kr.23.86 |
| 25 | kr.2.13200 | kr.53.30 |
| 100 | kr.1.85380 | kr.185.38 |
| 250 | kr.1.72168 | kr.430.42 |
| 500 | kr.1.64184 | kr.820.92 |
| 1.000 | kr.1.59374 | kr.1,593.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.49504 | kr.4,485.12 |
| 6.000 | kr.1.45535 | kr.8,732.10 |
| 9.000 | kr.1.43546 | kr.12,919.14 |
| 15.000 | kr.1.41343 | kr.21,201.45 |
| 21.000 | kr.1.40056 | kr.29,411.76 |
| 30.000 | kr.1.38817 | kr.41,645.10 |
| Unit Price without VAT: | kr.3.41000 |
|---|---|
| Unit Price with VAT: | kr.4.26250 |








