
MAX3222CDBR | |
|---|---|
DigiKey Part Number | 296-13082-2-ND - Tape & Reel (TR) 296-13082-1-ND - Cut Tape (CT) 296-13082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3222CDBR |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3222CDBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.84705 | kr.15,694.10 |
| 4.000 | kr.7.67573 | kr.30,702.92 |
| 6.000 | kr.7.58996 | kr.45,539.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.50000 | kr.15.50 |
| 10 | kr.11.50300 | kr.115.03 |
| 25 | kr.10.49880 | kr.262.47 |
| 100 | kr.9.39870 | kr.939.87 |
| 250 | kr.8.87392 | kr.2,218.48 |
| 500 | kr.8.55742 | kr.4,278.71 |
| 1.000 | kr.8.29689 | kr.8,296.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.05000 | kr.15.05 |
| 10 | kr.11.16900 | kr.111.69 |
| 25 | kr.10.19560 | kr.254.89 |
| 100 | kr.9.12550 | kr.912.55 |
| 250 | kr.8.61544 | kr.2,153.86 |
| 500 | kr.8.30820 | kr.4,154.10 |
| 1.000 | kr.8.05525 | kr.8,055.25 |
| Unit Price without VAT: | kr.15.05000 |
|---|---|
| Unit Price with VAT: | kr.18.81250 |

