MFR Recommended
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAX213CDW | |
|---|---|
DigiKey Part Number | 296-33352-5-ND |
Manufacturer | |
Manufacturer Product Number | MAX213CDW |
Description | IC TRANSCEIVER FULL 4/5 28SOIC |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX213CDW Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRS213IDBR | Texas Instruments | 1.743 | 296-25005-1-ND | kr.14.61000 | MFR Recommended |
| MAX213EEWI+ | Analog Devices Inc./Maxim Integrated | 0 | MAX213EEWI+-ND | kr.91.40920 | Direct |
| HIN213EIBZ | Renesas Electronics Corporation | 1.040 | HIN213EIBZ-ND | kr.20.77000 | Upgrade |
| ADM213ARZ | Analog Devices Inc. | 348 | 505-ADM213ARZ-ND | kr.26.47000 | Similar |
| ADM213ARZ-REEL | Analog Devices Inc. | 0 | ADM213ARZ-REELTR-ND | kr.14.83806 | Similar |






