4/5 Transceiver Full RS232 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4/5 Transceiver Full RS232 28-SOIC
28-SSOP

MAX211CDWR

DigiKey Part Number
296-18495-2-ND - Tape & Reel (TR)
296-18495-1-ND - Cut Tape (CT)
296-18495-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX211CDWR
Description
IC TRANSCEIVER FULL 4/5 28SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX211CDWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
120Kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
4/5
Supplier Device Package
28-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 186
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.66000kr.15.66
10kr.11.65300kr.116.53
25kr.10.63840kr.265.96
100kr.9.52840kr.952.84
250kr.8.99848kr.2,249.62
500kr.8.75934kr.4,379.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.41610kr.8,416.10
2.000kr.8.19965kr.16,399.30
3.000kr.8.09128kr.24,273.84
5.000kr.7.97123kr.39,856.15
7.000kr.7.90104kr.55,307.28
Manufacturers Standard Package
Unit Price without VAT:kr.15.66000
Unit Price with VAT:kr.19.57500

Other Suppliers on DigiKey

31.778In Stock
Ships from Rochester Electronics, LLC