
| MAX208IDW | |
|---|---|
| DigiKey Part Number | 296-33348-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | MAX208IDW | 
| Description | IC TRANSCEIVER FULL 4/4 24SOIC | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 4/4 Transceiver Full RS232 24-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAX208IDW Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Type | Transceiver | |
| Protocol | RS232 | |
| Number of Drivers/Receivers | 4/4 | |
| Duplex | Full | |
| Receiver Hysteresis | 500 mV | |
| Data Rate | 120Kbps | |
| Voltage - Supply | 4.5V ~ 5.5V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
| Supplier Device Package | 24-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 400 | kr.16.57968 | kr.6,631.87 | 
| Unit Price without VAT: | kr.16.57968 | 
|---|---|
| Unit Price with VAT: | kr.20.72460 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark