MAX208IDBR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2.349
Unit Price: kr.15.88000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 644
Unit Price: kr.144.48000
Datasheet

Similar


Analog Devices Inc.
In Stock: 46
Unit Price: kr.40.06000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.22.28981
Datasheet

Similar


Analog Devices Inc.
In Stock: 115
Unit Price: kr.32.92000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.966
Unit Price: kr.32.92000
Datasheet

Similar


Analog Devices Inc.
In Stock: 634
Unit Price: kr.29.06000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.15.98969
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 32
Unit Price: kr.23.02000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 26
Unit Price: kr.87.90000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.53.41241
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 58
Unit Price: kr.54.01000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.147
Unit Price: kr.52.40000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1.138
Unit Price: kr.9.07000
Datasheet
4/4 Transceiver Full RS232 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX208IDBR

DigiKey Part Number
296-18492-2-ND - Tape & Reel (TR)
296-18492-1-ND - Cut Tape (CT)
296-18492-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX208IDBR
Description
IC TRANSCEIVER FULL 4/4 24SSOP
Customer Reference
Detailed Description
4/4 Transceiver Full RS232 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX208IDBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/4
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types