4/4 Transceiver Full RS232 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX208CDWR

DigiKey Part Number
296-18491-2-ND - Tape & Reel (TR)
296-18491-1-ND - Cut Tape (CT)
296-18491-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX208CDWR
Description
IC TRANSCEIVER FULL 4/4 24SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4/4 Transceiver Full RS232 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX208CDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/4
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 273
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.13.97644kr.27,952.88
4.000kr.13.70174kr.54,806.96
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.25.53000kr.25.53
10kr.19.29600kr.192.96
25kr.17.73920kr.443.48
100kr.16.02550kr.1,602.55
250kr.15.20824kr.3,802.06
Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.75000kr.17.75
10kr.13.25900kr.132.59
25kr.12.12680kr.303.17
100kr.10.88860kr.1,088.86
250kr.10.29700kr.2,574.25
500kr.9.94066kr.4,970.33
1.000kr.9.64725kr.9,647.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.17.75000
Unit Price with VAT:kr.22.18750