MAX202CPWR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 8.020
Unit Price: kr.10.10000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 179
Unit Price: kr.52.28000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 143
Unit Price: kr.64.04000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.37.72293
Datasheet

Similar


Analog Devices Inc.
In Stock: 573
Unit Price: kr.14.66000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.908
Unit Price: kr.14.66000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.440
Unit Price: kr.14.66000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 172
Unit Price: kr.42.05000
Datasheet

Similar


STMicroelectronics
In Stock: 1.002
Unit Price: kr.8.87000
Datasheet

Similar


STMicroelectronics
In Stock: 3.990
Unit Price: kr.11.06000
Datasheet

Similar


STMicroelectronics
In Stock: 6.660
Unit Price: kr.11.00000
Datasheet

Similar


STMicroelectronics
In Stock: 21.336
Unit Price: kr.6.82000
Datasheet

Similar


STMicroelectronics
In Stock: 4.169
Unit Price: kr.7.33000
Datasheet

Similar


STMicroelectronics
In Stock: 40.777
Unit Price: kr.11.00000
Datasheet
2/2 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX202CPWR

DigiKey Part Number
296-18482-2-ND - Tape & Reel (TR)
296-18482-1-ND - Cut Tape (CT)
296-18482-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX202CPWR
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX202CPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types