MAX202CDR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 18.015
Unit Price: kr.10.10000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 32.066
Unit Price: kr.8.36000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7
Unit Price: kr.7.33000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 168.500
Unit Price: kr.8.68050
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 3.354
Unit Price: kr.52.28000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 496
Unit Price: kr.53.37000
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 2.380
Unit Price: kr.11.38000
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 948
Unit Price: kr.11.38000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 151
Unit Price: kr.64.04000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 1.081
Unit Price: kr.64.04000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 529
Unit Price: kr.65.91000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 3.500
Unit Price: kr.65.91000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.430
Unit Price: kr.14.66000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.095
Unit Price: kr.14.66000
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX202CDR

DigiKey Part Number
296-18480-2-ND - Tape & Reel (TR)
296-18480-1-ND - Cut Tape (CT)
296-18480-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX202CDR
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX202CDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types