
M0L2228QPMRQ1 | |
|---|---|
DigiKey Part Number | 296-M0L2228QPMRQ1CT-ND - Cut Tape (CT) 296-M0L2228QPMRQ1DKR-ND - Digi-Reel® 296-M0L2228QPMRQ1TR-ND |
Manufacturer | |
Manufacturer Product Number | M0L2228QPMRQ1 |
Description | AUTOMOTIVE 32MHZ ARM CORTEX-M0+ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0 L Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 32K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Packaging Cut Tape (CT) Digi-Reel® Box | Data Converters A/D 6x12b SAR |
Part Status Active | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit | Grade Automotive |
Speed 32MHz | Qualification AEC-Q100 |
Connectivity DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | Supplier Device Package 64-LQFP (10x10) |
Number of I/O 59 | Package / Case 64-LQFP |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.83000 | kr.18.83 |
| 10 | kr.14.05600 | kr.140.56 |
| 25 | kr.12.86520 | kr.321.63 |
| 100 | kr.11.55720 | kr.1,155.72 |
| 250 | kr.10.93344 | kr.2,733.36 |
| 500 | kr.10.62178 | kr.5,310.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.24747 | kr.10,247.47 |
| 2.000 | kr.9.99260 | kr.19,985.20 |
| 3.000 | kr.9.86500 | kr.29,595.00 |
| 5.000 | kr.9.72359 | kr.48,617.95 |
| Unit Price without VAT: | kr.18.83000 |
|---|---|
| Unit Price with VAT: | kr.23.53750 |

