ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0C1104QDDFRQ1

DigiKey Part Number
296-M0C1104QDDFRQ1TR-ND - Tape & Reel (TR)
296-M0C1104QDDFRQ1CT-ND - Cut Tape (CT)
296-M0C1104QDDFRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M0C1104QDDFRQ1
Description
AUTOMOTIVE 24MHZ ARM CORTEX-M0+
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
24MHz
Connectivity
DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
6
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 3x10b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-8
Package / Case
SOT-23-8 Thin, TSOT-23-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.795
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.57000kr.6.57
10kr.4.74600kr.47.46
25kr.4.28480kr.107.12
100kr.3.77870kr.377.87
250kr.3.53744kr.884.36
500kr.3.39156kr.1,695.78
1.000kr.3.27167kr.3,271.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.12349kr.9,370.47
6.000kr.3.05096kr.18,305.76
9.000kr.3.01465kr.27,131.85
15.000kr.2.97443kr.44,616.45
21.000kr.2.95092kr.61,969.32
Manufacturers Standard Package
Unit Price without VAT:kr.6.57000
Unit Price with VAT:kr.8.21250