
LV2862YDDCT | |
|---|---|
DigiKey Part Number | 296-LV2862YDDCTTR-ND - Tape & Reel (TR) 296-LV2862YDDCT-ND - Cut Tape (CT) 296-LV2862YDDCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LV2862YDDCT |
Description | IC REG BUCK ADJ 600MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LV2862YDDCT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.84000 | kr.19.84 |
| 10 | kr.14.87400 | kr.148.74 |
| 25 | kr.13.62320 | kr.340.58 |
| 100 | kr.12.25140 | kr.1,225.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.11.59688 | kr.2,899.22 |
| 500 | kr.11.20252 | kr.5,601.26 |
| 750 | kr.11.00489 | kr.8,253.67 |
| 1.250 | kr.10.78606 | kr.13,482.58 |
| 1.750 | kr.10.65812 | kr.18,651.71 |
| 2.500 | kr.10.53510 | kr.26,337.75 |
| Unit Price without VAT: | kr.19.84000 |
|---|---|
| Unit Price with VAT: | kr.24.80000 |


