
LV2862YDDCR | |
|---|---|
DigiKey Part Number | 296-LV2862YDDCRTR-ND - Tape & Reel (TR) 296-LV2862YDDCRCT-ND - Cut Tape (CT) 296-LV2862YDDCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LV2862YDDCR |
Description | IC REG BUCK ADJ 600MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LV2862YDDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.5.76300 | kr.57.63 |
| 25 | kr.5.21640 | kr.130.41 |
| 100 | kr.4.61300 | kr.461.30 |
| 250 | kr.4.32540 | kr.1,081.35 |
| 500 | kr.4.15220 | kr.2,076.10 |
| 1.000 | kr.4.07408 | kr.4,074.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.83316 | kr.11,499.48 |
| 6.000 | kr.3.74688 | kr.22,481.28 |
| 9.000 | kr.3.70369 | kr.33,333.21 |
| 15.000 | kr.3.65584 | kr.54,837.60 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |











