LV2862XLVDDCR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.2.43000
Datasheet
LV2862XLVDDCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV2862XLVDDCR

DigiKey Part Number
296-LV2862XLVDDCRTR-ND - Tape & Reel (TR)
296-LV2862XLVDDCRCT-ND - Cut Tape (CT)
296-LV2862XLVDDCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LV2862XLVDDCR
Description
IC REG BUCK ADJ 600MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LV2862XLVDDCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
60V
Current - Output
Frequency - Switching
770kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.87000kr.7.87
10kr.5.69500kr.56.95
25kr.5.15240kr.128.81
100kr.4.55630kr.455.63
250kr.4.27248kr.1,068.12
500kr.4.10116kr.2,050.58
1.000kr.3.96017kr.3,960.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.78606kr.11,358.18
6.000kr.3.70087kr.22,205.22
9.000kr.3.65820kr.32,923.80
15.000kr.3.61093kr.54,163.95
Manufacturers Standard Package
Unit Price without VAT:kr.7.87000
Unit Price with VAT:kr.9.83750