
| LV24EVK01/NOPB | |
|---|---|
| DigiKey Part Number | 296-LV24EVK01/NOPB-ND | 
| Manufacturer | |
| Manufacturer Product Number | LV24EVK01/NOPB | 
| Description | EVAL BOARD DS92LV2421 DS92LV2422 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | DS92LV2421, DS92LV2422 - Serializer, Deserializer (SerDes) Interface Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Type | Interface | |
| Function | Serializer, Deserializer (SerDes) | |
| Embedded | - | |
| Utilized IC / Part | DS92LV2421, DS92LV2422 | |
| Primary Attributes | - | |
| Secondary Attributes | - | |
| Contents | Board(s) | |
| Note | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3,064.32000 | kr.3,064.32 | 
| Unit Price without VAT: | kr.3,064.32000 | 
|---|---|
| Unit Price with VAT: | kr.3,830.40000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark