Shunt Voltage Reference IC Fixed 2.5V V ±0.4% 10 mA 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1009CPWR

DigiKey Part Number
296-13081-2-ND - Tape & Reel (TR)
296-13081-1-ND - Cut Tape (CT)
296-13081-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1009CPWR
Description
IC VREF SHUNT 0.4% 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.4% 10 mA 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1009CPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
10 mA
Tolerance
±0.4%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
400 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.52000kr.7.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.75190kr.9,503.80
4.000kr.4.63831kr.18,553.24
6.000kr.4.58143kr.27,488.58
10.000kr.4.51843kr.45,184.30
14.000kr.4.48160kr.62,742.40
Manufacturers Standard Package
Unit Price without VAT:kr.7.52000
Unit Price with VAT:kr.9.40000