
LT1009CPWR | |
|---|---|
DigiKey Part Number | 296-13081-2-ND - Tape & Reel (TR) 296-13081-1-ND - Cut Tape (CT) 296-13081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1009CPWR |
Description | IC VREF SHUNT 0.4% 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.4% 10 mA 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1009CPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 400 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.52000 | kr.7.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.75190 | kr.9,503.80 |
| 4.000 | kr.4.63831 | kr.18,553.24 |
| 6.000 | kr.4.58143 | kr.27,488.58 |
| 10.000 | kr.4.51843 | kr.45,184.30 |
| 14.000 | kr.4.48160 | kr.62,742.40 |
| Unit Price without VAT: | kr.7.52000 |
|---|---|
| Unit Price with VAT: | kr.9.40000 |

