8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF7012QDGKR

DigiKey Part Number
296-REF7012QDGKRTR-ND - Tape & Reel (TR)
296-REF7012QDGKRCT-ND - Cut Tape (CT)
296-REF7012QDGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF7012QDGKR
Description
IC VREF SERIES 1.25V 8TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V V ±0.05% 10 mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
REF7012QDGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.25V
Current - Output
10 mA
Tolerance
±0.05%
Temperature Coefficient
4.2ppm/°C
Noise - 0.1Hz to 10Hz
0.25ppmp-p
Noise - 10Hz to 10kHz
0.35ppmrms
Voltage - Input
2.75V ~ 18V
Current - Supply
7.5mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.629
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.66.18000kr.66.18
10kr.51.69900kr.516.99
25kr.48.07680kr.1,201.92
100kr.44.09470kr.4,409.47
250kr.42.19648kr.10,549.12
500kr.41.05268kr.20,526.34
1.000kr.40.11123kr.40,111.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.38.94859kr.116,845.77
Manufacturers Standard Package
Unit Price without VAT:kr.66.18000
Unit Price with VAT:kr.82.72500