Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSF0102QDCURQ1

DigiKey Part Number
296-51424-2-ND - Tape & Reel (TR)
296-51424-1-ND - Cut Tape (CT)
296-51424-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSF0102QDCURQ1
Description
IC XLTR VL BIDIR 8-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LSF0102QDCURQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
0 V ~ 5 V
Manufacturer
Texas Instruments
Output Type
Open Drain, Push-Pull
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Translator Type
Voltage Level
Qualification
AEC-Q100
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Channels per Circuit
2
Supplier Device Package
8-VSSOP
Voltage - VCCA
0 V ~ 5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.544
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.66000kr.6.66
10kr.4.78700kr.47.87
25kr.4.31880kr.107.97
100kr.3.80530kr.380.53
250kr.3.56056kr.890.14
500kr.3.41294kr.1,706.47
1.000kr.3.29147kr.3,291.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.14149kr.9,424.47
6.000kr.3.06807kr.18,408.42
9.000kr.3.03132kr.27,281.88
15.000kr.2.99059kr.44,858.85
21.000kr.2.96677kr.62,302.17
Manufacturers Standard Package
Unit Price without VAT:kr.6.66000
Unit Price with VAT:kr.8.32500