
LPV811DBVT | |
|---|---|
DigiKey Part Number | 296-45093-2-ND - Tape & Reel (TR) 296-45093-1-ND - Cut Tape (CT) 296-45093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPV811DBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LPV811DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.002V/µs | |
Gain Bandwidth Product | 8 kHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 450nA | |
Current - Output / Channel | 4.7 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.70000 | kr.13.70 |
| 10 | kr.10.14000 | kr.101.40 |
| 25 | kr.9.24640 | kr.231.16 |
| 100 | kr.8.26320 | kr.826.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.79420 | kr.1,948.55 |
| 500 | kr.7.51140 | kr.3,755.70 |
| 750 | kr.7.36981 | kr.5,527.36 |
| 1.250 | kr.7.21292 | kr.9,016.15 |
| 1.750 | kr.7.12125 | kr.12,462.19 |
| 2.500 | kr.7.03306 | kr.17,582.65 |
| 6.250 | kr.6.84317 | kr.42,769.81 |
| Unit Price without VAT: | kr.13.70000 |
|---|---|
| Unit Price with VAT: | kr.17.12500 |


