
LPV7215MGX/NOPB | |
|---|---|
DigiKey Part Number | 296-37697-2-ND - Tape & Reel (TR) 296-37697-1-ND - Cut Tape (CT) 296-37697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPV7215MGX/NOPB |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LPV7215MGX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 3mV @ 5V | |
Current - Input Bias (Max) | 0.4pA @ 5V | |
Current - Output (Typ) | 19mA @ 5V | |
Current - Quiescent (Max) | 750nA | |
CMRR, PSRR (Typ) | 98dB CMRR, 82dB PSRR | |
Propagation Delay (Max) | 30µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.22000 | kr.11.22 |
| 10 | kr.8.24200 | kr.82.42 |
| 25 | kr.7.49120 | kr.187.28 |
| 100 | kr.6.66840 | kr.666.84 |
| 250 | kr.6.27608 | kr.1,569.02 |
| 500 | kr.6.03936 | kr.3,019.68 |
| 1.000 | kr.6.01412 | kr.6,014.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.60405 | kr.16,812.15 |
| 6.000 | kr.5.48637 | kr.32,918.22 |
| 9.000 | kr.5.42741 | kr.48,846.69 |
| Unit Price without VAT: | kr.11.22000 |
|---|---|
| Unit Price with VAT: | kr.14.02500 |

