Comparator Standard (General Purpose) CMOS, Push-Pull SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPV7215MG/NOPB

DigiKey Part Number
LPV7215MG/NOPBTR-ND - Tape & Reel (TR)
LPV7215MG/NOPBCT-ND - Cut Tape (CT)
LPV7215MG/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPV7215MG/NOPB
Description
IC COMPARATOR 1 GEN PUR SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LPV7215MG/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
CMOS, Push-Pull
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Voltage - Input Offset (Max)
3mV @ 5V
Current - Input Bias (Max)
0.4pA @ 5V
Current - Output (Typ)
19mA @ 5V
Current - Quiescent (Max)
750nA
CMRR, PSRR (Typ)
98dB CMRR, 82dB PSRR
Propagation Delay (Max)
30µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.760
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.19000kr.13.19
10kr.9.74500kr.97.45
25kr.8.87840kr.221.96
100kr.7.92750kr.792.75
250kr.7.47332kr.1,868.33
500kr.7.21694kr.3,608.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.97432kr.6,974.32
2.000kr.6.78894kr.13,577.88
3.000kr.6.69605kr.20,088.15
5.000kr.6.59318kr.32,965.90
7.000kr.6.53308kr.45,731.56
Manufacturers Standard Package
Unit Price without VAT:kr.13.19000
Unit Price with VAT:kr.16.48750