
LPV7215MFX/NOPB | |
|---|---|
DigiKey Part Number | 296-35213-2-ND - Tape & Reel (TR) 296-35213-1-ND - Cut Tape (CT) 296-35213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPV7215MFX/NOPB |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LPV7215MFX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 3mV @ 5V | |
Current - Input Bias (Max) | 0.4pA @ 5V | |
Current - Output (Typ) | 19mA @ 5V | |
Current - Quiescent (Max) | 750nA | |
CMRR, PSRR (Typ) | 98dB CMRR, 82dB PSRR | |
Propagation Delay (Max) | 30µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.06000 | kr.11.06 |
| 10 | kr.8.11500 | kr.81.15 |
| 25 | kr.7.37640 | kr.184.41 |
| 100 | kr.6.56630 | kr.656.63 |
| 250 | kr.6.17976 | kr.1,544.94 |
| 500 | kr.5.94672 | kr.2,973.36 |
| 1.000 | kr.5.75498 | kr.5,754.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.51810 | kr.16,554.30 |
| 6.000 | kr.5.40217 | kr.32,413.02 |
| 9.000 | kr.5.34412 | kr.48,097.08 |
| Unit Price without VAT: | kr.11.06000 |
|---|---|
| Unit Price with VAT: | kr.13.82500 |

