LPV358MX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 6.463
Unit Price: kr.6.30000
Datasheet

Similar


Texas Instruments
In Stock: 8.068
Unit Price: kr.6.62000
Datasheet

Similar


Texas Instruments
In Stock: 21.000
Unit Price: kr.2.44000
Datasheet

Similar


Texas Instruments
In Stock: 15.351
Unit Price: kr.3.15000
Datasheet

Similar


Texas Instruments
In Stock: 46.323
Unit Price: kr.5.40000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.312
Unit Price: kr.5.02000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.5.66000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.4.76000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.450
Unit Price: kr.4.63000
Datasheet

Similar


STMicroelectronics
In Stock: 5.062
Unit Price: kr.4.12000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.419
Unit Price: kr.8.94000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.597
Unit Price: kr.26.17000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5.650
Unit Price: kr.26.43000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 49
Unit Price: kr.24.88000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPV358MX

DigiKey Part Number
296-36288-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LPV358MX
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LPV358MX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.1V/µs
Gain Bandwidth Product
152 kHz
Current - Input Bias
2 nA
Voltage - Input Offset
1.5 mV
Current - Supply
15µA (x2 Channels)
Current - Output / Channel
16 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11.989 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

11.989In Stock
Ships from Rochester Electronics, LLC