



LP8868YQ1EVM | |
|---|---|
DigiKey Part Number | 296-LP8868YQ1EVM-ND |
Manufacturer | |
Manufacturer Product Number | LP8868YQ1EVM |
Description | LP8868Y-Q1 EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LP8868Y-Q1 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 1A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 4.5V ~ 65V | |
Contents | Board(s) | |
Utilized IC / Part | LP8868Y-Q1 |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,535.48000 | kr.1,535.48 |
| Unit Price without VAT: | kr.1,535.48000 |
|---|---|
| Unit Price with VAT: | kr.1,919.35000 |




