
LP8865VQDMTRQ1 | |
|---|---|
DigiKey Part Number | 296-LP8865VQDMTRQ1TR-ND - Tape & Reel (TR) 296-LP8865VQDMTRQ1CT-ND - Cut Tape (CT) 296-LP8865VQDMTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8865VQDMTRQ1 |
Description | IC LED DVR REGULATOR 2.5A 14VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2.5A 14-VSON (4.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP8865VQDMTRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 63V | |
Voltage - Output | 0V ~ 63V | |
Current - Output / Channel | 2.5A | |
Frequency | 100kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-VSON (4.5x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.80000 | kr.12.80 |
| 10 | kr.9.43900 | kr.94.39 |
| 25 | kr.8.59800 | kr.214.95 |
| 100 | kr.7.67030 | kr.767.03 |
| 250 | kr.7.22756 | kr.1,806.89 |
| 500 | kr.6.96086 | kr.3,480.43 |
| 1.000 | kr.6.74121 | kr.6,741.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.28155 | kr.18,844.65 |
| 6.000 | kr.6.15266 | kr.36,915.96 |
| 9.000 | kr.6.08816 | kr.54,793.44 |
| Unit Price without VAT: | kr.12.80000 |
|---|---|
| Unit Price with VAT: | kr.16.00000 |

