LP8860DQVFPRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 974
Unit Price: kr.38.45000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.33.89000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.253
Unit Price: kr.38.45000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.33.89000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.33.89000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.38.45000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.33.89000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.33.89000
Datasheet
LED Driver IC 4 Output DC DC Controller Step-Up (Boost) PWM Dimming 150mA 32-HLQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP8860DQVFPRQ1

DigiKey Part Number
296-42351-2-ND - Tape & Reel (TR)
296-42351-1-ND - Cut Tape (CT)
296-42351-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP8860DQVFPRQ1
Description
IC LED DRVR CTRLR PWM 32HLQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Controller Step-Up (Boost) PWM Dimming 150mA 32-HLQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LP8860DQVFPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
4
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
48V
Voltage - Output
48V
Current - Output / Channel
150mA
Frequency
100kHz ~ 2.2MHz
Dimming
PWM
Applications
Backlight, Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
32-PowerLQFP
Supplier Device Package
32-HLQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.38.45000kr.38.45
10kr.29.47500kr.294.75
25kr.27.22960kr.680.74
100kr.24.76450kr.2,476.45
250kr.23.58908kr.5,897.27
500kr.22.88064kr.11,440.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.22.29750kr.22,297.50
2.000kr.21.81764kr.43,635.28
Manufacturers Standard Package
Unit Price without VAT:kr.38.45000
Unit Price with VAT:kr.48.06250