
LP8860AQVFPRQ1 | |
|---|---|
DigiKey Part Number | 296-39590-2-ND - Tape & Reel (TR) 296-39590-1-ND - Cut Tape (CT) 296-39590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8860AQVFPRQ1 |
Description | IC LED DRVR CTRLR PWM 32HLQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) PWM Dimming 150mA 32-HLQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LP8860AQVFPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 48V | |
Voltage - Output | 48V | |
Current - Output / Channel | 150mA | |
Frequency | 100kHz ~ 2.2MHz | |
Dimming | PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerLQFP | |
Supplier Device Package | 32-HLQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.45000 | kr.38.45 |
| 10 | kr.29.47500 | kr.294.75 |
| 25 | kr.27.22960 | kr.680.74 |
| 100 | kr.24.76450 | kr.2,476.45 |
| 250 | kr.23.58908 | kr.5,897.27 |
| 500 | kr.22.88064 | kr.11,440.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.22.29750 | kr.22,297.50 |
| 2.000 | kr.21.81764 | kr.43,635.28 |
| Unit Price without VAT: | kr.38.45000 |
|---|---|
| Unit Price with VAT: | kr.48.06250 |


