Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 16A 26-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP875610RNFTQ1

DigiKey Part Number
296-LP875610RNFTQ1TR-ND - Tape & Reel (TR)
296-LP875610RNFTQ1CT-ND - Cut Tape (CT)
296-LP875610RNFTQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP875610RNFTQ1
Description
IC REG BUCK ADJ 16A QUAD 26VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 16A 26-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LP875610RNFTQ1 Models
Product Attributes
Filter Similar Products
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
3.36V
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.8V
Supplier Device Package
26-VQFN-HR (4.5x4)
Voltage - Input (Max)
5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 766
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.53.72000kr.53.72
10kr.41.62700kr.416.27
25kr.38.60120kr.965.03
100kr.35.27680kr.3,527.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.33.69172kr.8,422.93
500kr.32.73626kr.16,368.13
750kr.32.25777kr.24,193.33
1.250kr.31.72766kr.39,659.57
1.750kr.31.41801kr.54,981.52
Manufacturers Standard Package
Unit Price without VAT:kr.53.72000
Unit Price with VAT:kr.67.15000