

LP873347RHDT | |
|---|---|
DigiKey Part Number | 296-LP873347RHDTTR-ND - Tape & Reel (TR) 296-LP873347RHDTCT-ND - Cut Tape (CT) 296-LP873347RHDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP873347RHDT |
Description | IC REG QUAD BUCK/LNR 2MHZ 28VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 2MHz 28-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LP873347RHDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 2MHz | |
Voltage/Current - Output 1 | 0.7V ~ 3.36V, 3A | |
Voltage/Current - Output 2 | 0.7V ~ 3.36V, 3A | |
Voltage/Current - Output 3 | 0.8V ~ 3.3V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.02000 | kr.22.02 |
| 10 | kr.16.53800 | kr.165.38 |
| 25 | kr.15.17560 | kr.379.39 |
| 100 | kr.13.67490 | kr.1,367.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.12.96000 | kr.3,240.00 |
| 500 | kr.12.52890 | kr.6,264.45 |
| 750 | kr.12.31300 | kr.9,234.75 |
| 1.250 | kr.12.07378 | kr.15,092.22 |
| 1.750 | kr.11.93399 | kr.20,884.48 |
| 2.500 | kr.11.79950 | kr.29,498.75 |
| Unit Price without VAT: | kr.22.02000 |
|---|---|
| Unit Price with VAT: | kr.27.52500 |

