28-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-VQFN
How Smart Healthcare is Changing Lives

LP873347RHDT

DigiKey Part Number
296-LP873347RHDTTR-ND - Tape & Reel (TR)
296-LP873347RHDTCT-ND - Cut Tape (CT)
296-LP873347RHDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP873347RHDT
Description
IC REG QUAD BUCK/LNR 2MHZ 28VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 2MHz 28-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LP873347RHDT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) (2), Linear (LDO) (2)
Number of Outputs
4
Frequency - Switching
2MHz
Voltage/Current - Output 1
0.7V ~ 3.36V, 3A
Voltage/Current - Output 2
0.7V ~ 3.36V, 3A
Voltage/Current - Output 3
0.8V ~ 3.3V, 300mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 377
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.02000kr.22.02
10kr.16.53800kr.165.38
25kr.15.17560kr.379.39
100kr.13.67490kr.1,367.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.12.96000kr.3,240.00
500kr.12.52890kr.6,264.45
750kr.12.31300kr.9,234.75
1.250kr.12.07378kr.15,092.22
1.750kr.11.93399kr.20,884.48
2.500kr.11.79950kr.29,498.75
Manufacturers Standard Package
Unit Price without VAT:kr.22.02000
Unit Price with VAT:kr.27.52500