

LP873347RHDR | |
|---|---|
DigiKey Part Number | 296-LP873347RHDRTR-ND - Tape & Reel (TR) 296-LP873347RHDRCT-ND - Cut Tape (CT) 296-LP873347RHDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP873347RHDR |
Description | IC REG QD BCK/LNR 2MHZ 28VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 2MHz 28-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LP873347RHDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 2MHz | |
Voltage/Current - Output 1 | 0.7V ~ 3.36V, 3A | |
Voltage/Current - Output 2 | 0.7V ~ 3.36V, 3A | |
Voltage/Current - Output 3 | 0.8V ~ 3.3V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.69000 | kr.18.69 |
| 10 | kr.13.96500 | kr.139.65 |
| 25 | kr.12.78720 | kr.319.68 |
| 100 | kr.11.49120 | kr.1,149.12 |
| 250 | kr.10.87284 | kr.2,718.21 |
| 500 | kr.10.50036 | kr.5,250.18 |
| 1.000 | kr.10.19366 | kr.10,193.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.98400 | kr.26,952.00 |
| Unit Price without VAT: | kr.18.69000 |
|---|---|
| Unit Price with VAT: | kr.23.36250 |

