


LP87332ARHDTQ1 | |
|---|---|
DigiKey Part Number | 296-LP87332ARHDTQ1TR-ND - Tape & Reel (TR) 296-LP87332ARHDTQ1CT-ND - Cut Tape (CT) 296-LP87332ARHDTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP87332ARHDTQ1 |
Description | IC REG QUAD BUCK/LNR 2MHZ 28VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 2MHz 28-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LP87332ARHDTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 2MHz | |
Voltage/Current - Output 1 | 0.7V ~ 3.36V, 3A | |
Voltage/Current - Output 2 | 0.7V ~ 3.36V, 3A | |
Voltage/Current - Output 3 | 0.8V ~ 3.3V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.83000 | kr.32.83 |
| 10 | kr.25.03000 | kr.250.30 |
| 25 | kr.23.08360 | kr.577.09 |
| 100 | kr.20.94140 | kr.2,094.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.19.91988 | kr.4,979.97 |
| 500 | kr.19.30444 | kr.9,652.22 |
| 750 | kr.18.99623 | kr.14,247.17 |
| 1.250 | kr.18.65467 | kr.23,318.34 |
| 1.750 | kr.18.45504 | kr.32,296.32 |
| 2.500 | kr.18.26309 | kr.45,657.72 |
| Unit Price without VAT: | kr.32.83000 |
|---|---|
| Unit Price with VAT: | kr.41.03750 |

