28-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-VQFN

LP87332ARHDTQ1

DigiKey Part Number
296-LP87332ARHDTQ1TR-ND - Tape & Reel (TR)
296-LP87332ARHDTQ1CT-ND - Cut Tape (CT)
296-LP87332ARHDTQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP87332ARHDTQ1
Description
IC REG QUAD BUCK/LNR 2MHZ 28VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 2MHz 28-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LP87332ARHDTQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) (2), Linear (LDO) (2)
Number of Outputs
4
Frequency - Switching
2MHz
Voltage/Current - Output 1
0.7V ~ 3.36V, 3A
Voltage/Current - Output 2
0.7V ~ 3.36V, 3A
Voltage/Current - Output 3
0.8V ~ 3.3V, 300mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.83000kr.32.83
10kr.25.03000kr.250.30
25kr.23.08360kr.577.09
100kr.20.94140kr.2,094.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.19.91988kr.4,979.97
500kr.19.30444kr.9,652.22
750kr.18.99623kr.14,247.17
1.250kr.18.65467kr.23,318.34
1.750kr.18.45504kr.32,296.32
2.500kr.18.26309kr.45,657.72
Manufacturers Standard Package
Unit Price without VAT:kr.32.83000
Unit Price with VAT:kr.41.03750