- Controller/Converter, Multimedia Processors Voltage Regulator IC 9 Output 30-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP8725TLE-B/NOPB

DigiKey Part Number
296-LP8725TLE-B/NOPBTR-ND - Tape & Reel (TR)
296-LP8725TLE-B/NOPBCT-ND - Cut Tape (CT)
296-LP8725TLE-B/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP8725TLE-B/NOPB
Description
IC REG CTRLR/CONV 9OUT 30DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
- Controller/Converter, Multimedia Processors Voltage Regulator IC 9 Output 30-DSBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0.8V ~ 3.3V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
30-WFBGA, DSBGA
Applications
Controller/Converter, Multimedia Processors
Supplier Device Package
30-DSBGA
Voltage - Input
2.6V ~ 4.5V
Base Product Number
Number of Outputs
9
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 240
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.28.53000kr.28.53
10kr.21.63800kr.216.38
25kr.19.91280kr.497.82
100kr.18.01760kr.1,801.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.16.61560kr.4,153.90
500kr.16.08674kr.8,043.37
750kr.15.82185kr.11,866.39
1.250kr.15.52838kr.19,410.48
1.750kr.15.35689kr.26,874.56
2.500kr.15.19201kr.37,980.03
Manufacturers Standard Package
Unit Price without VAT:kr.28.53000
Unit Price with VAT:kr.35.66250

Other Suppliers on DigiKey

3.250In Stock
Ships from Rochester Electronics, LLC