LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 20-DSBGA (2.04x1.78)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP8556TME-E04/NOPB

DigiKey Part Number
296-LP8556TME-E04/NOPBTR-ND - Tape & Reel (TR)
296-LP8556TME-E04/NOPBCT-ND - Cut Tape (CT)
296-LP8556TME-E04/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP8556TME-E04/NOPB
Description
IC LED DRV RGLTR PWM 20DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 20-DSBGA (2.04x1.78)
Datasheet
 Datasheet
EDA/CAD Models
LP8556TME-E04/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
20V
Voltage - Output
7V ~ 43V
Current - Output / Channel
50mA
Frequency
312kHz, 625kHz, 1250kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFBGA, DSBGA
Supplier Device Package
20-DSBGA (2.04x1.78)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.6.98440kr.1,746.10
500kr.6.98098kr.3,490.49
Manufacturers Standard Package
Unit Price without VAT:kr.6.98440
Unit Price with VAT:kr.8.73050

Other Suppliers on DigiKey

7.400In Stock
Ships from Rochester Electronics, LLC