LP8556SQX-E08/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 101.647
Unit Price: kr.17.66000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 184
Unit Price: kr.17.66000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: kr.11.33000
Datasheet
24-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP8556SQX-E08/NOPB

DigiKey Part Number
296-44696-2-ND - Tape & Reel (TR)
296-44696-1-ND - Cut Tape (CT)
296-44696-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP8556SQX-E08/NOPB
Description
IC LED DRV RGLTR PWM 23MA 24WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LP8556SQX-E08/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
20V
Voltage - Output
7V ~ 43V
Current - Output / Channel
50mA
Frequency
312kHz, 625kHz, 1250kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.53000kr.6.53
10kr.4.71700kr.47.17
25kr.4.26000kr.106.50
100kr.3.75490kr.375.49
250kr.3.51412kr.878.53
500kr.3.36896kr.1,684.48
1.000kr.3.24941kr.3,249.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500kr.3.05779kr.13,760.05
9.000kr.2.99332kr.26,939.88
13.500kr.2.96104kr.39,974.04
Manufacturers Standard Package
Unit Price without VAT:kr.6.53000
Unit Price with VAT:kr.8.16250