
LP8556SQE-E09/NOPB | |
|---|---|
DigiKey Part Number | 296-40387-2-ND - Tape & Reel (TR) 296-40387-1-ND - Cut Tape (CT) 296-40387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8556SQE-E09/NOPB |
Description | IC LED DRV RGLTR PWM 25MA 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP8556SQE-E09/NOPB Models |
Category | Voltage - Output 7V ~ 43V |
Manufacturer Texas Instruments | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 312kHz, 625kHz, 1250kHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -30°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 6 | Package / Case 24-WFQFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 24-WQFN (4x4) |
Voltage - Supply (Max) 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.81000 | kr.19.81 |
| 10 | kr.14.83300 | kr.148.33 |
| 25 | kr.13.58680 | kr.339.67 |
| 100 | kr.12.21620 | kr.1,221.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.11.56212 | kr.2,890.53 |
| 500 | kr.11.16776 | kr.5,583.88 |
| 750 | kr.10.97041 | kr.8,227.81 |
| 1.250 | kr.10.75167 | kr.13,439.59 |
| 1.750 | kr.10.62382 | kr.18,591.69 |
| 2.500 | kr.10.50086 | kr.26,252.15 |
| Unit Price without VAT: | kr.19.81000 |
|---|---|
| Unit Price with VAT: | kr.24.76250 |



