
LP8556SQ-E08/NOPB | |
|---|---|
DigiKey Part Number | 296-LP8556SQ-E08/NOPBTR-ND - Tape & Reel (TR) 296-LP8556SQ-E08/NOPBCT-ND - Cut Tape (CT) 296-LP8556SQ-E08/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8556SQ-E08/NOPB |
Description | IC LED DRV RGLTR PWM 25MA 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP8556SQ-E08/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 20V | |
Voltage - Output | 7V ~ 43V | |
Current - Output / Channel | 50mA | |
Frequency | 312kHz, 625kHz, 1250kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.01000 | kr.18.01 |
| 10 | kr.13.44100 | kr.134.41 |
| 25 | kr.12.29440 | kr.307.36 |
| 100 | kr.11.03790 | kr.1,103.79 |
| 250 | kr.10.43844 | kr.2,609.61 |
| 500 | kr.10.22402 | kr.5,112.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.77958 | kr.9,779.58 |
| 2.000 | kr.9.53473 | kr.19,069.46 |
| 3.000 | kr.9.41211 | kr.28,236.33 |
| 5.000 | kr.9.27626 | kr.46,381.30 |
| Unit Price without VAT: | kr.18.01000 |
|---|---|
| Unit Price with VAT: | kr.22.51250 |



