
LP8552TLE-E04/NOPB | |
|---|---|
DigiKey Part Number | 296-LP8552TLE-E04/NOPBTR-ND - Tape & Reel (TR) 296-LP8552TLE-E04/NOPBCT-ND - Cut Tape (CT) 296-LP8552TLE-E04/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8552TLE-E04/NOPB |
Description | IC LED DRVR RGLTR PWM 25DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 450mA 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP8552TLE-E04/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 22V | |
Voltage - Output | 40V | |
Current - Output / Channel | 450mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-WFBGA, DSBGA | |
Supplier Device Package | 25-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.16000 | kr.19.16 |
| 10 | kr.14.32000 | kr.143.20 |
| 25 | kr.13.11480 | kr.327.87 |
| 100 | kr.11.78940 | kr.1,178.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.11.15760 | kr.2,789.40 |
| 500 | kr.10.77656 | kr.5,388.28 |
| 750 | kr.10.58575 | kr.7,939.31 |
| 1.250 | kr.10.37432 | kr.12,967.90 |
| 1.750 | kr.10.25074 | kr.17,938.80 |
| 2.500 | kr.10.13188 | kr.25,329.70 |
| 6.250 | kr.9.87605 | kr.61,725.31 |
| Unit Price without VAT: | kr.19.16000 |
|---|---|
| Unit Price with VAT: | kr.23.95000 |

