LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 25-uSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP8550TLE/NOPB

DigiKey Part Number
296-39068-2-ND - Tape & Reel (TR)
296-39068-1-ND - Cut Tape (CT)
296-39068-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP8550TLE/NOPB
Description
IC LED DRV RGLTR PWM 50MA 25USMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 25-uSMD
Datasheet
 Datasheet
EDA/CAD Models
LP8550TLE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
22V
Voltage - Output
40V
Current - Output / Channel
50mA
Frequency
-
Dimming
PWM
Applications
Backlight
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
25-WFBGA
Supplier Device Package
25-uSMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 951
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.62000kr.17.62
10kr.13.14300kr.131.43
25kr.12.02160kr.300.54
100kr.10.79020kr.1,079.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.10.20340kr.2,550.85
500kr.9.84960kr.4,924.80
750kr.9.67252kr.7,254.39
1.250kr.9.47622kr.11,845.27
1.750kr.9.36149kr.16,382.61
2.500kr.9.25118kr.23,127.95
6.250kr.9.01363kr.56,335.19
Manufacturers Standard Package
Unit Price without VAT:kr.17.62000
Unit Price with VAT:kr.22.02500