


LP8340ILDX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-36503-2-ND - Tape & Reel (TR) 296-36503-1-ND - Cut Tape (CT) 296-36503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8340ILDX-ADJ/NOPB |
Description | IC REG LINEAR POS ADJ 1A 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WSON (2.92x3.29) |
Datasheet | Datasheet |
EDA/CAD Models | LP8340ILDX-ADJ/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 170 µA |
Part Status Active | PSRR 55dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package 6-WSON (2.92x3.29) |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA00BC0WFP-E2 | Rohm Semiconductor | 92 | BA00BC0WFP-E2CT-ND | kr.7.05000 | Similar |
| LT1965EMS8E#PBF | Analog Devices Inc. | 1.097 | LT1965EMS8E#PBF-ND | kr.42.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.90000 | kr.10.90 |
| 10 | kr.7.96100 | kr.79.61 |
| 25 | kr.7.23320 | kr.180.83 |
| 100 | kr.6.43240 | kr.643.24 |
| 250 | kr.6.05128 | kr.1,512.82 |
| 500 | kr.5.82130 | kr.2,910.65 |
| 1.000 | kr.5.78631 | kr.5,786.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.5.32862 | kr.23,978.79 |
| 9.000 | kr.5.22655 | kr.47,038.95 |
| Unit Price without VAT: | kr.10.90000 |
|---|---|
| Unit Price with VAT: | kr.13.62500 |

